Part Details for LV450M0270BP3-3535 by YAGEO Corporation
Overview of LV450M0270BP3-3535 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3535F1A9-MNM-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10143535-315KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 15 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for LV450M0270BP3-3535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV450M0270BP3-3535
|
Avnet Americas | Capacitor Aluminum 270uF 450V 20% Snap-In Cylindrical Can 0.982Ohm 1.5A 3000 hr 105?C Bulk - Bulk (Alt: LV450M0270BP3-3535) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LV450M0270BP3-3535
LV450M0270BP3-3535 CAD Models
LV450M0270BP3-3535 Part Data Attributes
|
LV450M0270BP3-3535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV450M0270BP3-3535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV450M0270BP3-3535
This table gives cross-reference parts and alternative options found for LV450M0270BP3-3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV450M0270BP3-3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LV450M0270BP3-3535 vs B43545B5277M007 |
LG450M0270BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV450M0270BP3-3535 vs LG450M0270BP443535 |
1271VBM3535LHN5110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV450M0270BP3-3535 vs 1271VBM3535LHN5110 |
LV450M0270BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV450M0270BP3-3535 vs LV450M0270BPF-3535 |
8271VBM3535LHN3110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV450M0270BP3-3535 vs 8271VBM3535LHN3110 |
8271VBM3535LHN9110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV450M0270BP3-3535 vs 8271VBM3535LHN9110 |
ELD277M450AT3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV450M0270BP3-3535 vs ELD277M450AT3AA |
EP277M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | LV450M0270BP3-3535 vs EP277M2W |
LV450M0270BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV450M0270BP3-3535 vs LV450M0270BP5-3535 |
8271VBM3535LHN4110 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV450M0270BP3-3535 vs 8271VBM3535LHN4110 |