Part Details for LV3328PM-MPB-E by onsemi
Overview of LV3328PM-MPB-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV3328PM-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2365
|
Newark | Audio Control Ic, Bicmos, Pqfp44 |Onsemi LV3328PM-MPB-E Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6300 | Buy Now |
DISTI #
2156-LV3328PM-MPB-E-ND
|
DigiKey | AUDIO CONTROL IC, BICMOS, PQFP44 Min Qty: 128 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
264 In Stock |
|
$2.3500 | Buy Now |
|
Rochester Electronics | Audio Control IC, BICMOS, PQFP44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 264 |
|
$2.0200 / $2.3800 | Buy Now |
Part Details for LV3328PM-MPB-E
LV3328PM-MPB-E CAD Models
LV3328PM-MPB-E Part Data Attributes:
|
LV3328PM-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV3328PM-MPB-E
onsemi
IC,TONE/VOLUME/BALANCE CONTROL,BICMOS,QFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |