Part Details for LV315M470BP443040 by YAGEO Corporation
Overview of LV315M470BP443040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV315M470BP443040
LV315M470BP443040 CAD Models
LV315M470BP443040 Part Data Attributes
|
LV315M470BP443040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV315M470BP443040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.15432 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1530 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV315M470BP443040
This table gives cross-reference parts and alternative options found for LV315M470BP443040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M470BP443040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2F471EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M470BP443040 vs EETXB2F471EA |
KMM315VN470M25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | LV315M470BP443040 vs KMM315VN470M25F |
315VXP470M35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LV315M470BP443040 vs 315VXP470M35X50 |
LTT-315V471MS53#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | LV315M470BP443040 vs LTT-315V471MS53#B |
KMM315VSSN470M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | LV315M470BP443040 vs KMM315VSSN470M30D |
EETHC2F471K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M470BP443040 vs EETHC2F471K |
LXM315VS471M35X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LV315M470BP443040 vs LXM315VS471M35X35T2 |
EETXB2F471K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LV315M470BP443040 vs EETXB2F471K |
ECEC2FB471EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M470BP443040 vs ECEC2FB471EB |
LV315M470BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M470BP443040 vs LV315M470BPF43040 |