Part Details for LV315M390BP442545 by YAGEO Corporation
Overview of LV315M390BP442545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV315M390BP442545
LV315M390BP442545 CAD Models
LV315M390BP442545 Part Data Attributes
|
LV315M390BP442545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV315M390BP442545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.0515 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV315M390BP442545
This table gives cross-reference parts and alternative options found for LV315M390BP442545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M390BP442545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2F391K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LV315M390BP442545 vs EETXB2F391K |
KMH315VS390M35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Chemi-Con | LV315M390BP442545 vs KMH315VS390M35C |
ECOS2FA391EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M390BP442545 vs ECOS2FA391EB |
315MXC390M35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL | Rubycon Corporation | LV315M390BP442545 vs 315MXC390M35X25 |
EETXB2F391E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LV315M390BP442545 vs EETXB2F391E |
KMM315VSSN390M25E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Chemi-Con | LV315M390BP442545 vs KMM315VSSN390M25E |
KMH315VSSN390M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Chemi-Con | LV315M390BP442545 vs KMH315VSSN390M30D |
ECEC2FA391DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M390BP442545 vs ECEC2FA391DB |
KMQ315VS391M22X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LV315M390BP442545 vs KMQ315VS391M22X45T2 |
KMM315VS391M30X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LV315M390BP442545 vs KMM315VS391M30X35T2 |