Part Details for LV315M330BPF42540 by YAGEO Corporation
Overview of LV315M330BPF42540 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV315M330BPF42540
LV315M330BPF42540 CAD Models
LV315M330BPF42540 Part Data Attributes
|
LV315M330BPF42540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV315M330BPF42540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.96724 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV315M330BPF42540
This table gives cross-reference parts and alternative options found for LV315M330BPF42540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M330BPF42540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VXP330MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | LV315M330BPF42540 vs 315VXP330MOOESN35X35 |
LV315M330BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M330BPF42540 vs LV315M330BP443035 |
EETHC2F331J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M330BPF42540 vs EETHC2F331J |
315VXR330MST30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LV315M330BPF42540 vs 315VXR330MST30X40 |
KMM315VS331M25X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LV315M330BPF42540 vs KMM315VS331M25X45T2 |
KMH315VNSN330M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LV315M330BPF42540 vs KMH315VNSN330M35B |
KMH315VN330M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Chemi-Con | LV315M330BPF42540 vs KMH315VN330M35B |
LAT-315V331MS43#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | TAIYO YUDEN | LV315M330BPF42540 vs LAT-315V331MS43#B |
315MXC330M35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | LV315M330BPF42540 vs 315MXC330M35X25 |
FUH315V331M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LV315M330BPF42540 vs FUH315V331M35X30 |