There are no models available for this part yet.
Overview of LV315M270BPF42245 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LV315M270BPF42245 by YAGEO Corporation
Part Data Attributes for LV315M270BPF42245 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.8749 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
315 V
|
Ripple Current
|
1010 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LV315M270BPF42245
This table gives cross-reference parts and alternative options found for LV315M270BPF42245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M270BPF42245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG315M270BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M270BPF42245 vs LG315M270BP343030 |
315MXR270MMN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | LV315M270BPF42245 vs 315MXR270MMN25X35 |
LXM315VS271M22X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LV315M270BPF42245 vs LXM315VS271M22X45T2 |
ECEC2FB271CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LV315M270BPF42245 vs ECEC2FB271CA |
LV315M270BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M270BPF42245 vs LV315M270BP3-2245 |
315VSSN270M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Chemi-Con | LV315M270BPF42245 vs 315VSSN270M22C |
LXQ315VSSN270M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LV315M270BPF42245 vs LXQ315VSSN270M25B |
315VXR270M25X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LV315M270BPF42245 vs 315VXR270M25X40 |
EETXB2F271DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV315M270BPF42245 vs EETXB2F271DB |
KMQ315VSSN270M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | LV315M270BPF42245 vs KMQ315VSSN270M25B |