Part Details for LV25M6800BPF-2235 by YAGEO Corporation
Overview of LV25M6800BPF-2235 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2235A | Analog Devices | LTC3265 Demo Board - Low Noise | |
HD6432235XXXTEI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432235XXXTFI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Part Details for LV25M6800BPF-2235
LV25M6800BPF-2235 CAD Models
LV25M6800BPF-2235 Part Data Attributes
|
LV25M6800BPF-2235
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV25M6800BPF-2235
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.23693 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV25M6800BPF-2235
This table gives cross-reference parts and alternative options found for LV25M6800BPF-2235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV25M6800BPF-2235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAZ-25V682MS32#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | TAIYO YUDEN | LV25M6800BPF-2235 vs LAZ-25V682MS32#B |
LAH-25V682MS23#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, | TAIYO YUDEN | LV25M6800BPF-2235 vs LAH-25V682MS23#B |
ECOS1EG682G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LV25M6800BPF-2235 vs ECOS1EG682G |
LXG25VN682M30X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LV25M6800BPF-2235 vs LXG25VN682M30X25T2 |
B41505-A5688-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LV25M6800BPF-2235 vs B41505-A5688-M |
25MXR6800MMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Rubycon Corporation | LV25M6800BPF-2235 vs 25MXR6800MMN25X25 |
LG25M6800BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV25M6800BPF-2235 vs LG25M6800BP3-2525 |
LGY1E682MHLA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | Nichicon Corporation | LV25M6800BPF-2235 vs LGY1E682MHLA25 |
LGT025M6800BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LV25M6800BPF-2235 vs LGT025M6800BPF-2525 |
HVL1E682M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Hitachi Ltd | LV25M6800BPF-2235 vs HVL1E682M |