Part Details for LV25M15K0BP4-3035 by YAGEO Corporation
Overview of LV25M15K0BP4-3035 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Part Details for LV25M15K0BP4-3035
LV25M15K0BP4-3035 CAD Models
LV25M15K0BP4-3035 Part Data Attributes
|
LV25M15K0BP4-3035
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV25M15K0BP4-3035
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.83712 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3130 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV25M15K0BP4-3035
This table gives cross-reference parts and alternative options found for LV25M15K0BP4-3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV25M15K0BP4-3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPH153M025E7P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LV25M15K0BP4-3035 vs LPH153M025E7P3 |
25PL15000TAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | SUN Electronic Industries Corporation | LV25M15K0BP4-3035 vs 25PL15000TAD |
25VXP15000M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LV25M15K0BP4-3035 vs 25VXP15000M35X30 |
EETHC1E153QJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LV25M15K0BP4-3035 vs EETHC1E153QJ |
KMH25VN15000M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN | Chemi-Con | LV25M15K0BP4-3035 vs KMH25VN15000M35B |
LXG25VSSN15000M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LV25M15K0BP4-3035 vs LXG25VSSN15000M30D |
LTH-25V153MS44#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, | TAIYO YUDEN | LV25M15K0BP4-3035 vs LTH-25V153MS44#B |
LTZ-25V153MS52#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, | TAIYO YUDEN | LV25M15K0BP4-3035 vs LTZ-25V153MS52#B |
HE1E159M35030HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LV25M15K0BP4-3035 vs HE1E159M35030HC |
25PL15000TAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | SUN Electronic Industries Corporation | LV25M15K0BP4-3035 vs 25PL15000TAC |