LV25M15K0BP3-3035
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT

Overview of LV25M15K0BP3-3035 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3035AGF-3BA-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), , /

CAD Models for LV25M15K0BP3-3035 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV25M15K0BP3-3035 by YAGEO Corporation

LV25M15K0BP3-3035
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.83712 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
3130 mA
Surface Mount
NO
Tan Delta
0.45
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV25M15K0BP3-3035
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LV25M15K0BP3-3035

This table gives cross-reference parts and alternative options found for LV25M15K0BP3-3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV25M15K0BP3-3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGT025M15K0BPF-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation LV25M15K0BP3-3035 vs LGT025M15K0BPF-3035
LV25M15K0BP3-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV25M15K0BP3-3035 vs LV25M15K0BP3-3530
LTZ-25V153MS34#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, TAIYO YUDEN LV25M15K0BP3-3035 vs LTZ-25V153MS34#B
25MXR15000MMN25X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount Rubycon Corporation LV25M15K0BP3-3035 vs 25MXR15000MMN25X45
LG25M15K0BPF42545 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV25M15K0BP3-3035 vs LG25M15K0BPF42545
LXG25VS15000M35C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN Chemi-Con LV25M15K0BP3-3035 vs LXG25VS15000M35C
ECE31EA153EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components LV25M15K0BP3-3035 vs ECE31EA153EA
25PL15000TAB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount SUN Electronic Industries Corporation LV25M15K0BP3-3035 vs 25PL15000TAB
ECEC1EG153U Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN Panasonic Electronic Components LV25M15K0BP3-3035 vs ECEC1EG153U
LTZ-25V153MS53#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, TAIYO YUDEN LV25M15K0BP3-3035 vs LTZ-25V153MS53#B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV25M15K0BP3-3035 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV25M15K0BP3-3035 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV25M15K0BP3-3035 would you like to use for your alert(s)?
  • Please alert me when LV25M15K0BP3-3035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV25M15K0BP3-3035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV25M15K0BP3-3035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV25M15K0BP3-3035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV25M15K0BP3-3035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV25M15K0BP3-3035 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: