Part Details for LV250M0680BPF42550 by YAGEO Corporation
Overview of LV250M0680BPF42550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV250M0680BPF42550
LV250M0680BPF42550 CAD Models
LV250M0680BPF42550 Part Data Attributes
|
LV250M0680BPF42550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV250M0680BPF42550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV250M0680BPF42550
This table gives cross-reference parts and alternative options found for LV250M0680BPF42550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV250M0680BPF42550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG250M0680BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LV250M0680BPF42550 vs LG250M0680BP3-2550 |
LV250M0680BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LV250M0680BPF42550 vs LV250M0680BPF-2550 |
ELG687M250AR6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LV250M0680BPF42550 vs ELG687M250AR6AA |
LG250M0680BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LV250M0680BPF42550 vs LG250M0680BP442550 |
LC250M0680BP5-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | LV250M0680BPF42550 vs LC250M0680BP5-2550 |
SLP681M250C9P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LV250M0680BPF42550 vs SLP681M250C9P3 |
ECS2EBW681MLL10250050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nantong Jianghai Capacitor Co Ltd | LV250M0680BPF42550 vs ECS2EBW681MLL10250050 |
8681MDM2550LHN3110 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0680BPF42550 vs 8681MDM2550LHN3110 |
2681MDM2550LHN4110 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0680BPF42550 vs 2681MDM2550LHN4110 |
8681MDM2550LHN9110 | CAP,AL2O3,680UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0680BPF42550 vs 8681MDM2550LHN9110 |