There are no models available for this part yet.
Overview of LV250M0270BP3-2235 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432235XXXTEI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432235XXXTFI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
CAD Models for LV250M0270BP3-2235 by YAGEO Corporation
Part Data Attributes for LV250M0270BP3-2235 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1220 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LV250M0270BP3-2235
This table gives cross-reference parts and alternative options found for LV250M0270BP3-2235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV250M0270BP3-2235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG250M0270BPF42235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV250M0270BP3-2235 vs LG250M0270BPF42235 |
ECHA251LCN271MP35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LV250M0270BP3-2235 vs ECHA251LCN271MP35T |
ELD277M250AQ3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV250M0270BP3-2235 vs ELD277M250AQ3AA |
8271MDM2235LHN9110 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0270BP3-2235 vs 8271MDM2235LHN9110 |
1271MDM2235LHN0110 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0270BP3-2235 vs 1271MDM2235LHN0110 |
LG250M0270BP3-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV250M0270BP3-2235 vs LG250M0270BP3-2235 |
2271MDM2235LHN9110 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0270BP3-2235 vs 2271MDM2235LHN9110 |
1271MDM2235LHN9110 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0270BP3-2235 vs 1271MDM2235LHN9110 |
2271MDM2235LHN2110 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV250M0270BP3-2235 vs 2271MDM2235LHN2110 |
ELD277M250AQ3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LV250M0270BP3-2235 vs ELD277M250AQ3AV |