Part Details for LV24250LS-TLM-E by onsemi
Overview of LV24250LS-TLM-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LV24250LS-TLM-E
LV24250LS-TLM-E CAD Models
LV24250LS-TLM-E Part Data Attributes:
|
LV24250LS-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV24250LS-TLM-E
onsemi
1-chip FM Tuner IC for Compact Portable Equipment, VQLP24J 3.5x3.5, 0.4P, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | VQLP24J 3.5x3.5, 0.4P | |
Pin Count | 24 | |
Manufacturer Package Code | 602AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO TUNER | |
Demodulation Type | FM | |
JESD-30 Code | S-PQCC-N24 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.14SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 17 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |