Part Details for LV24020LP by SANYO Electric Co Ltd
Overview of LV24020LP by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LV24020LP
LV24020LP CAD Models
LV24020LP Part Data Attributes:
|
LV24020LP
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV24020LP
SANYO Electric Co Ltd
Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO IT REQUIRES 2.5V TO 4V DIGITAL SUPPLY | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LV24020LP
This table gives cross-reference parts and alternative options found for LV24020LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV24020LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA6810V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | LV24020LP vs TEA6810V |
LV24003LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | LV24020LP vs LV24003LP |
LV24010LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | LV24020LP vs LV24010LP |
CXA3275Q | Video Tuner, 2-Band, PQFP40, 7 X 7 MM, EIAJ, PLASTIC, QFP-40 | Sony Semiconductor | LV24020LP vs CXA3275Q |
TDA18272HN/S/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | LV24020LP vs TDA18272HN/S/C1 |
HGCE5038SL9F8882067 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | LV24020LP vs HGCE5038SL9F8882067 |
MAX2160ETL+ | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | LV24020LP vs MAX2160ETL+ |
MAX2160ETL-T | Video Tuner, PQCC40, 6 X 6 MM, PLASTIC, TQFN-40 | Maxim Integrated Products | LV24020LP vs MAX2160ETL-T |
WGCE5038SL9FY882071 | Video Tuner, 2-Band, LEAD FREE, QFN-40 | Intel Corporation | LV24020LP vs WGCE5038SL9FY882071 |
SN761667RHAR | Digital TV Tuner IC 40-VQFN -20 to 85 | Texas Instruments | LV24020LP vs SN761667RHAR |