Part Details for LV200M0820BP4-3530 by YAGEO Corporation
Overview of LV200M0820BP4-3530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-3530AEH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps |
Part Details for LV200M0820BP4-3530
LV200M0820BP4-3530 CAD Models
LV200M0820BP4-3530 Part Data Attributes
|
LV200M0820BP4-3530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV200M0820BP4-3530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2160 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV200M0820BP4-3530
This table gives cross-reference parts and alternative options found for LV200M0820BP4-3530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV200M0820BP4-3530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC200M0820BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | LV200M0820BP4-3530 vs LC200M0820BP543530 |
LV200M0820BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | LV200M0820BP4-3530 vs LV200M0820BP5-3530 |
LSG821M2D--A3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Lelon Electronics Corp | LV200M0820BP4-3530 vs LSG821M2D--A3530 |
KP827M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | Man Yue Technology Holdings Ltd | LV200M0820BP4-3530 vs KP827M2D |
LAQ2D821MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LV200M0820BP4-3530 vs LAQ2D821MEUC30 |
200VXR820MSN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LV200M0820BP4-3530 vs 200VXR820MSN35X30 |
LSK821M2D--A3530S | Aluminum Electrolytic Capacitor, | Surge Components Inc | LV200M0820BP4-3530 vs LSK821M2D--A3530S |
LAQ2D821MEKC30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LV200M0820BP4-3530 vs LAQ2D821MEKC30ZB |
LV200M0820BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | LV200M0820BP4-3530 vs LV200M0820BP343530 |
ELXH201LIN821MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | LV200M0820BP4-3530 vs ELXH201LIN821MA30T |