LV200M0680BP543530
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,

Overview of LV200M0680BP543530 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LV200M0680BP543530 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV200M0680BP543530 by YAGEO Corporation

LV200M0680BP543530
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
2020 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV200M0680BP543530
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for LV200M0680BP543530

This table gives cross-reference parts and alternative options found for LV200M0680BP543530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV200M0680BP543530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV200M0680BPF43530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation LV200M0680BP543530 vs LV200M0680BPF43530
LV200M0680BPF-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation LV200M0680BP543530 vs LV200M0680BPF-3530
LV200M0680BP443530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation LV200M0680BP543530 vs LV200M0680BP443530
LAK2D681MEUC30ZB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF Nichicon Corporation LV200M0680BP543530 vs LAK2D681MEUC30ZB
LAK2D681MELC30ZB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LV200M0680BP543530 vs LAK2D681MELC30ZB
LC200M0680BPF-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF YAGEO Corporation LV200M0680BP543530 vs LC200M0680BPF-3530
LAK2D681MEKC30ZB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF Nichicon Corporation LV200M0680BP543530 vs LAK2D681MEKC30ZB
ELX687M200AT2AV Aluminum Electrolytic Capacitor, KEMET Corporation LV200M0680BP543530 vs ELX687M200AT2AV
LC200M0680BPF43530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF YAGEO Corporation LV200M0680BP543530 vs LC200M0680BPF43530
LC200M0680BP3-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF YAGEO Corporation LV200M0680BP543530 vs LC200M0680BP3-3530

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV200M0680BP543530 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV200M0680BP543530 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV200M0680BP543530 would you like to use for your alert(s)?
  • Please alert me when LV200M0680BP543530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV200M0680BP543530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV200M0680BP543530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV200M0680BP543530 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV200M0680BP543530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV200M0680BP543530 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: