Part Details for LV200M0560BPF42535 by YAGEO Corporation
Overview of LV200M0560BPF42535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV200M0560BPF42535
LV200M0560BPF42535 CAD Models
LV200M0560BPF42535 Part Data Attributes
|
LV200M0560BPF42535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV200M0560BPF42535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV200M0560BPF42535
This table gives cross-reference parts and alternative options found for LV200M0560BPF42535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV200M0560BPF42535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAQ2D561MELA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LV200M0560BPF42535 vs LAQ2D561MELA35 |
LAQ2D561MERAHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LV200M0560BPF42535 vs LAQ2D561MERAHAZB |
8561MCM2535LHN1110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M0560BPF42535 vs 8561MCM2535LHN1110 |
2561MCM2535LHN9110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M0560BPF42535 vs 2561MCM2535LHN9110 |
MAL209442561E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 560 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LV200M0560BPF42535 vs MAL209442561E3 |
ELD567M200AR3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV200M0560BPF42535 vs ELD567M200AR3AA |
LV200M0560BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV200M0560BPF42535 vs LV200M0560BP4-2535 |
2561MCM2535LHN4110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M0560BPF42535 vs 2561MCM2535LHN4110 |
LC200M0560BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LV200M0560BPF42535 vs LC200M0560BP3-2535 |
ELG567M200AR3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LV200M0560BPF42535 vs ELG567M200AR3AA |