Part Details for LV180M0680BP3-3030 by YAGEO Corporation
Overview of LV180M0680BP3-3030 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part Details for LV180M0680BP3-3030
LV180M0680BP3-3030 CAD Models
LV180M0680BP3-3030 Part Data Attributes
|
LV180M0680BP3-3030
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV180M0680BP3-3030
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV180M0680BP3-3030
This table gives cross-reference parts and alternative options found for LV180M0680BP3-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV180M0680BP3-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC180M0680BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | LV180M0680BP3-3030 vs LC180M0680BP343030 |
SLJ687M180S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | LV180M0680BP3-3030 vs SLJ687M180S1A5S30K |
HP687M2P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | LV180M0680BP3-3030 vs HP687M2P |
LV180M0680BP443030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LV180M0680BP3-3030 vs LV180M0680BP443030 |
LC180M0680BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | LV180M0680BP3-3030 vs LC180M0680BP4-3030 |
ELG687M180AS2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | KEMET Corporation | LV180M0680BP3-3030 vs ELG687M180AS2AV |
LC180M0680BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | LV180M0680BP3-3030 vs LC180M0680BPF-3030 |
SLP681M180E3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LV180M0680BP3-3030 vs SLP681M180E3P3A |
LG180M0680BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LV180M0680BP3-3030 vs LG180M0680BP343030 |
LG180M0680BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LV180M0680BP3-3030 vs LG180M0680BP543030 |