Datasheets
LV180M0560BP542245 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF,

Part Details for LV180M0560BP542245 by YAGEO Corporation

Overview of LV180M0560BP542245 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LV180M0560BP542245

LV180M0560BP542245 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LV180M0560BP542245 Part Data Attributes

LV180M0560BP542245 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
LV180M0560BP542245 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 180 V
Ripple Current 1700 mA
Surface Mount NO
Terminal Shape SNAP-IN

Alternate Parts for LV180M0560BP542245

This table gives cross-reference parts and alternative options found for LV180M0560BP542245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV180M0560BP542245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LV180M0560BPF42245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LV180M0560BP542245 vs LV180M0560BPF42245
LC180M0560BP342245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF YAGEO Corporation LV180M0560BP542245 vs LC180M0560BP342245
LV180M0560BP4-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LV180M0560BP542245 vs LV180M0560BP4-2245
LV180M0560BP3-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LV180M0560BP542245 vs LV180M0560BP3-2245
SLJ567M180S1A5Q45K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, Teapo Electronic Corporation LV180M0560BP542245 vs SLJ567M180S1A5Q45K
LV180M0560BP442245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LV180M0560BP542245 vs LV180M0560BP442245
LC180M0560BP3-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF YAGEO Corporation LV180M0560BP542245 vs LC180M0560BP3-2245
LC180M0560BPF42245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF YAGEO Corporation LV180M0560BP542245 vs LC180M0560BPF42245
LV180M0560BP5-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation LV180M0560BP542245 vs LV180M0560BP5-2245
LC180M0560BP4-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF YAGEO Corporation LV180M0560BP542245 vs LC180M0560BP4-2245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV180M0560BP542245 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV180M0560BP542245 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV180M0560BP542245 would you like to use for your alert(s)?
  • Please alert me when LV180M0560BP542245 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV180M0560BP542245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV180M0560BP542245 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV180M0560BP542245 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV180M0560BP542245.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV180M0560BP542245 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: