Datasheets
LV16M6800BPF42225 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT

Part Details for LV16M6800BPF42225 by YAGEO Corporation

Overview of LV16M6800BPF42225 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LV16M6800BPF42225

LV16M6800BPF42225 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LV16M6800BPF42225 Part Data Attributes

LV16M6800BPF42225 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
LV16M6800BPF42225 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.98955 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1750 mA
Surface Mount NO
Tan Delta 0.5
Terminal Shape SNAP-IN

Alternate Parts for LV16M6800BPF42225

This table gives cross-reference parts and alternative options found for LV16M6800BPF42225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV16M6800BPF42225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LXG16VN6800M25A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN Chemi-Con LV16M6800BPF42225 vs LXG16VN6800M25A
ELD688M016AR2AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd LV16M6800BPF42225 vs ELD688M016AR2AA
HU31C682MCYWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd LV16M6800BPF42225 vs HU31C682MCYWPEC
LXT016M6800BPF42230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount YAGEO Corporation LV16M6800BPF42225 vs LXT016M6800BPF42230
16MXR6800MOOESN20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount Rubycon Corporation LV16M6800BPF42225 vs 16MXR6800MOOESN20X30
LG16M6800BPF-2030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV16M6800BPF42225 vs LG16M6800BPF-2030
16USR6800MSTC20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount Rubycon Corporation LV16M6800BPF42225 vs 16USR6800MSTC20
LTZ-16V682MS21#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, TAIYO YUDEN LV16M6800BPF42225 vs LTZ-16V682MS21#B
LTZ-16V682MS31#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, TAIYO YUDEN LV16M6800BPF42225 vs LTZ-16V682MS31#B
ECEC1CA682DA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, 20 MML Panasonic Electronic Components LV16M6800BPF42225 vs ECEC1CA682DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV16M6800BPF42225 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV16M6800BPF42225 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV16M6800BPF42225 would you like to use for your alert(s)?
  • Please alert me when LV16M6800BPF42225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV16M6800BPF42225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV16M6800BPF42225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV16M6800BPF42225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV16M6800BPF42225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV16M6800BPF42225 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: