Part Details for LV16M47K0BP443050 by YAGEO Corporation
Overview of LV16M47K0BP443050 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV16M47K0BP443050
LV16M47K0BP443050 CAD Models
LV16M47K0BP443050 Part Data Attributes
|
LV16M47K0BP443050
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV16M47K0BP443050
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.60154 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4810 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV16M47K0BP443050
This table gives cross-reference parts and alternative options found for LV16M47K0BP443050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV16M47K0BP443050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK1C473MELD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount | Nichicon Corporation | LV16M47K0BP443050 vs LGK1C473MELD |
16VXP47000MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN | Rubycon Corporation | LV16M47K0BP443050 vs 16VXP47000MSN35X50 |
CEAUF1C473M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LV16M47K0BP443050 vs CEAUF1C473M41 |
EETHC1C473L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV16M47K0BP443050 vs EETHC1C473L |
ALC40C473ED016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | LV16M47K0BP443050 vs ALC40C473ED016 |
NRLRW473M16V35X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LV16M47K0BP443050 vs NRLRW473M16V35X40LF |
HE1C479M35050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount | Samwha Electronics | LV16M47K0BP443050 vs HE1C479M35050HA |
16MXR47000MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount | Rubycon Corporation | LV16M47K0BP443050 vs 16MXR47000MSN35X45 |
ALC40G473ED016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED-5, CAN | KEMET Corporation | LV16M47K0BP443050 vs ALC40G473ED016 |
ALC40A473ED016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN | KEMET Corporation | LV16M47K0BP443050 vs ALC40A473ED016 |