Datasheets
LV100M680BPF42030 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT

Part Details for LV100M680BPF42030 by YAGEO Corporation

Overview of LV100M680BPF42030 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LV100M680BPF42030

LV100M680BPF42030 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LV100M680BPF42030 Part Data Attributes

LV100M680BPF42030 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
LV100M680BPF42030 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.7823 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1150 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Alternate Parts for LV100M680BPF42030

This table gives cross-reference parts and alternative options found for LV100M680BPF42030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV100M680BPF42030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100USR680MSTC20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Rubycon Corporation LV100M680BPF42030 vs 100USR680MSTC20
100MXR680MMN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Rubycon Corporation LV100M680BPF42030 vs 100MXR680MMN22X25
100MXR680MST20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation LV100M680BPF42030 vs 100MXR680MST20X30
LV100M680BP442030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV100M680BPF42030 vs LV100M680BP442030
100VXP680MSN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN Rubycon Corporation LV100M680BPF42030 vs 100VXP680MSN22X30
LV100M680BP4-2030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV100M680BPF42030 vs LV100M680BP4-2030
100MXR680MOOE20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Rubycon Corporation LV100M680BPF42030 vs 100MXR680MOOE20X30
3HA2AVB687MHA30035 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LV100M680BPF42030 vs 3HA2AVB687MHA30035
81D681M100JB2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Chemi-Con LV100M680BPF42030 vs 81D681M100JB2D
LV100M680BPF-2030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV100M680BPF42030 vs LV100M680BPF-2030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV100M680BPF42030 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV100M680BPF42030 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV100M680BPF42030 would you like to use for your alert(s)?
  • Please alert me when LV100M680BPF42030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV100M680BPF42030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV100M680BPF42030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV100M680BPF42030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV100M680BPF42030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV100M680BPF42030 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: