LV100M1000BP5-2235
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF,

Overview of LV100M1000BP5-2235 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD6432235XXXTEI Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion), , /
HD6432235XXXTFI Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion), , /

CAD Models for LV100M1000BP5-2235 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV100M1000BP5-2235 by YAGEO Corporation

LV100M1000BP5-2235
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
1700 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV100M1000BP5-2235
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for LV100M1000BP5-2235

This table gives cross-reference parts and alternative options found for LV100M1000BP5-2235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV100M1000BP5-2235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG100M1000BP4-2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV100M1000BP5-2235 vs LG100M1000BP4-2235
LV100M1000BP4-2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation LV100M1000BP5-2235 vs LV100M1000BP4-2235
EKMH101VSN102MP35T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LV100M1000BP5-2235 vs EKMH101VSN102MP35T
MALIEYH07LA410L02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies LV100M1000BP5-2235 vs MALIEYH07LA410L02K
EKMH101VNN102MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF Chemi-Con LV100M1000BP5-2235 vs EKMH101VNN102MP35S
MAL215859102E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies LV100M1000BP5-2235 vs MAL215859102E3
381LX102M100H032D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc LV100M1000BP5-2235 vs 381LX102M100H032D
SIH10210022035 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Leclanche Capacitors LV100M1000BP5-2235 vs SIH10210022035
LGY2A102MEKZ35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation LV100M1000BP5-2235 vs LGY2A102MEKZ35
LG100M1000BP442235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV100M1000BP5-2235 vs LG100M1000BP442235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV100M1000BP5-2235 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV100M1000BP5-2235 by YAGEO Corporation

  • Please alert me when LV100M1000BP5-2235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV100M1000BP5-2235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV100M1000BP5-2235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV100M1000BP5-2235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV100M1000BP5-2235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV100M1000BP5-2235 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: