Part Details for LV080M1500BP542240 by YAGEO Corporation
Overview of LV080M1500BP542240 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV080M1500BP542240
LV080M1500BP542240 CAD Models
LV080M1500BP542240 Part Data Attributes
|
LV080M1500BP542240
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV080M1500BP542240
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV080M1500BP542240
This table gives cross-reference parts and alternative options found for LV080M1500BP542240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV080M1500BP542240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2152LHM2240LSN2110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV080M1500BP542240 vs 2152LHM2240LSN2110 |
8152LHM2240LSN3110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV080M1500BP542240 vs 8152LHM2240LSN3110 |
8152LHM2240LSN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | LV080M1500BP542240 vs 8152LHM2240LSN50 |
8152LHM2240LS070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | LV080M1500BP542240 vs 8152LHM2240LS070 |
1152LHM2240LSN3110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV080M1500BP542240 vs 1152LHM2240LSN3110 |
80VXG1500MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LV080M1500BP542240 vs 80VXG1500MEFCSN22X40 |
LV080M1500BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | LV080M1500BP542240 vs LV080M1500BPF42240 |
8152LHM2240LSN2110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV080M1500BP542240 vs 8152LHM2240LSN2110 |
ELD158M080AQ4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LV080M1500BP542240 vs ELD158M080AQ4AV |
8152LHM2240LS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | LV080M1500BP542240 vs 8152LHM2240LS000 |