Part Details for LV050M6800BP3-3530 by YAGEO Corporation
Overview of LV050M6800BP3-3530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-3530AEH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps | |
HS2-3530ARH-Q | Renesas Electronics Corporation | Radiation Hardened Programmable Low Power Op Amps |
Part Details for LV050M6800BP3-3530
LV050M6800BP3-3530 CAD Models
LV050M6800BP3-3530 Part Data Attributes
|
LV050M6800BP3-3530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV050M6800BP3-3530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV050M6800BP3-3530
This table gives cross-reference parts and alternative options found for LV050M6800BP3-3530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV050M6800BP3-3530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1HA682EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LV050M6800BP3-3530 vs ECOS1HA682EA |
B41252C6688M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV050M6800BP3-3530 vs B41252C6688M060 |
LGY1H682MEKC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | LV050M6800BP3-3530 vs LGY1H682MEKC30 |
LGY1H682MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | LV050M6800BP3-3530 vs LGY1H682MEUC30 |
ESMH500VRD682MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | LV050M6800BP3-3530 vs ESMH500VRD682MA30S |
LG050M6800BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LV050M6800BP3-3530 vs LG050M6800BP343530 |
LG050M6800BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LV050M6800BP3-3530 vs LG050M6800BP3-3530 |
TYSH1H688L30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | TE Connectivity | LV050M6800BP3-3530 vs TYSH1H688L30ML |
381LX682M050A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LV050M6800BP3-3530 vs 381LX682M050A022 |
HP688M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF | Man Yue Technology Holdings Ltd | LV050M6800BP3-3530 vs HP688M1H |