LV035M6800BP3-3030
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF,

Overview of LV035M6800BP3-3030 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XFL4030-302MEB Coilcraft Inc General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XAL1030-301MEB Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 4439,
XAL1030-301 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

CAD Models for LV035M6800BP3-3030 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV035M6800BP3-3030 by YAGEO Corporation

LV035M6800BP3-3030
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2700 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV035M6800BP3-3030
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF,
    VS

Alternate Parts for LV035M6800BP3-3030

This table gives cross-reference parts and alternative options found for LV035M6800BP3-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV035M6800BP3-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEH532JCC4680M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation LV035M6800BP3-3030 vs PEH532JCC4680M2S
381LX682M035K022D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc LV035M6800BP3-3030 vs 381LX682M035K022D
8682LEM3030LSN0110 CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LV035M6800BP3-3030 vs 8682LEM3030LSN0110
B41252C7688M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LV035M6800BP3-3030 vs B41252C7688M067
LV035M6800BP343030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation LV035M6800BP3-3030 vs LV035M6800BP343030
ELG688M035AS2AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount KEMET Corporation LV035M6800BP3-3030 vs ELG688M035AS2AV
LG035M6800BP543030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation LV035M6800BP3-3030 vs LG035M6800BP543030
LSG682M1V--A3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp LV035M6800BP3-3030 vs LSG682M1V--A3030
B41252C7688M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LV035M6800BP3-3030 vs B41252C7688M002
LV035M6800BP4-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation LV035M6800BP3-3030 vs LV035M6800BP4-3030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV035M6800BP3-3030 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV035M6800BP3-3030 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV035M6800BP3-3030 would you like to use for your alert(s)?
  • Please alert me when LV035M6800BP3-3030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV035M6800BP3-3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV035M6800BP3-3030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV035M6800BP3-3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV035M6800BP3-3030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV035M6800BP3-3030 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: