Part Details for LV035M3300BP3-2230 by YAGEO Corporation
Overview of LV035M3300BP3-2230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for LV035M3300BP3-2230
LV035M3300BP3-2230 CAD Models
LV035M3300BP3-2230 Part Data Attributes
|
LV035M3300BP3-2230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV035M3300BP3-2230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV035M3300BP3-2230
This table gives cross-reference parts and alternative options found for LV035M3300BP3-2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV035M3300BP3-2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLJ338M035S1A5Q30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Teapo Electronic Corporation | LV035M3300BP3-2230 vs SLJ338M035S1A5Q30K |
1332LEM2230LSN1110 | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV035M3300BP3-2230 vs 1332LEM2230LSN1110 |
8332LEM2230LSN7110 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | LV035M3300BP3-2230 vs 8332LEM2230LSN7110 |
LV035M3300BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | LV035M3300BP3-2230 vs LV035M3300BP4-2230 |
2332LEM2230LSN1110 | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV035M3300BP3-2230 vs 2332LEM2230LSN1110 |
ELD338M035AQ2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV035M3300BP3-2230 vs ELD338M035AQ2AA |
ELXG350VSN332MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LV035M3300BP3-2230 vs ELXG350VSN332MP30S |
LV035M3300BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | LV035M3300BP3-2230 vs LV035M3300BPF-2230 |
LV035M3300BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | LV035M3300BP3-2230 vs LV035M3300BPF42230 |
1332LEM2230LSN5110 | CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV035M3300BP3-2230 vs 1332LEM2230LSN5110 |