Part Details for LV035M18K0BP443540 by YAGEO Corporation
Overview of LV035M18K0BP443540 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV035M18K0BP443540
LV035M18K0BP443540 CAD Models
LV035M18K0BP443540 Part Data Attributes
|
LV035M18K0BP443540
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV035M18K0BP443540
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV035M18K0BP443540
This table gives cross-reference parts and alternative options found for LV035M18K0BP443540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV035M18K0BP443540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1V183MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | LV035M18K0BP443540 vs LGY1V183MEKC40 |
HP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | LV035M18K0BP443540 vs HP189M1V |
B41252A7189M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LV035M18K0BP443540 vs B41252A7189M002 |
8183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV035M18K0BP443540 vs 8183LEM3540LHN4110 |
VP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | LV035M18K0BP443540 vs VP189M1V |
2183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV035M18K0BP443540 vs 2183LEM3540LHN4110 |
LG035M18K0BP543540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LV035M18K0BP443540 vs LG035M18K0BP543540 |
ELD189M035AT4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LV035M18K0BP443540 vs ELD189M035AT4AV |
1183LEM3540LHN9110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV035M18K0BP443540 vs 1183LEM3540LHN9110 |
ECET1VA183EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Panasonic Electronic Components | LV035M18K0BP443540 vs ECET1VA183EY |