Part Details for LV025M27K0BP3-3545 by YAGEO Corporation
Overview of LV025M27K0BP3-3545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Part Details for LV025M27K0BP3-3545
LV025M27K0BP3-3545 CAD Models
LV025M27K0BP3-3545 Part Data Attributes
|
LV025M27K0BP3-3545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV025M27K0BP3-3545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4850 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV025M27K0BP3-3545
This table gives cross-reference parts and alternative options found for LV025M27K0BP3-3545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV025M27K0BP3-3545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A5279M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LV025M27K0BP3-3545 vs B41252A5279M000 |
LG025M27K0BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LV025M27K0BP3-3545 vs LG025M27K0BPF-3545 |
ECOS1EA273EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LV025M27K0BP3-3545 vs ECOS1EA273EA |
HE1E279M35045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LV025M27K0BP3-3545 vs HE1E279M35045HA |
8273LDM3545LHN9110 | CAP,AL2O3,27MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV025M27K0BP3-3545 vs 8273LDM3545LHN9110 |
B41252A5279M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV025M27K0BP3-3545 vs B41252A5279M002 |
8273LDM3545LHN5110 | CAP,AL2O3,27MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV025M27K0BP3-3545 vs 8273LDM3545LHN5110 |
MALIEYH07CC527E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LV025M27K0BP3-3545 vs MALIEYH07CC527E42K |
381LX273M025A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | LV025M27K0BP3-3545 vs 381LX273M025A452D |
B41252A5279M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LV025M27K0BP3-3545 vs B41252A5279M002 |