Part Details for LV016M27K0BP543535 by YAGEO Corporation
Overview of LV016M27K0BP543535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV016M27K0BP543535
LV016M27K0BP543535 CAD Models
LV016M27K0BP543535 Part Data Attributes
|
LV016M27K0BP543535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV016M27K0BP543535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4270 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV016M27K0BP543535
This table gives cross-reference parts and alternative options found for LV016M27K0BP543535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV016M27K0BP543535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8273LCMA035LSN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF | LV016M27K0BP543535 vs 8273LCMA035LSN70 |
2273LCMA035LSN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | LV016M27K0BP543535 vs 2273LCMA035LSN0110 |
2273LCM3535LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | LV016M27K0BP543535 vs 2273LCM3535LHN5110 |
LV016M27K0BP343535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | LV016M27K0BP543535 vs LV016M27K0BP343535 |
8273LCMA035LS070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF | LV016M27K0BP543535 vs 8273LCMA035LS070 |
8273LCMA035LSN50 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF | LV016M27K0BP543535 vs 8273LCMA035LSN50 |
SLJ279M016S1A5T35K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | LV016M27K0BP543535 vs SLJ279M016S1A5T35K |
8273LCM3535LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,16VDC,20% -TOL,20% +TOL | LV016M27K0BP543535 vs 8273LCM3535LHN1110 |
8273LCMA035LS010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF | LV016M27K0BP543535 vs 8273LCMA035LS010 |
LV016M27K0BPF43535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 27000uF, | LV016M27K0BP543535 vs LV016M27K0BPF43535 |