Part Details for LV010M33K0BP443040 by YAGEO Corporation
Overview of LV010M33K0BP443040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV010M33K0BP443040
LV010M33K0BP443040 CAD Models
LV010M33K0BP443040 Part Data Attributes
|
LV010M33K0BP443040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV010M33K0BP443040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV010M33K0BP443040
This table gives cross-reference parts and alternative options found for LV010M33K0BP443040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV010M33K0BP443040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2333LBM3040LSN1110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 2333LBM3040LSN1110 |
EHL333M10BB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LV010M33K0BP443040 vs EHL333M10BB |
2333LBM3040LSN9110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 2333LBM3040LSN9110 |
LV010M33K0BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | LV010M33K0BP443040 vs LV010M33K0BPF-3040 |
8333LBM3040LS040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 8333LBM3040LS040 |
8333LBM3040LSN4110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 8333LBM3040LSN4110 |
8333LBM3040LS010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 8333LBM3040LS010 |
8333LBM3040LSN1110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 8333LBM3040LSN1110 |
8333LBM3040LSN7110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 8333LBM3040LSN7110 |
1333LBM3040LSN7110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV010M33K0BP443040 vs 1333LBM3040LSN7110 |