Part Details for LUMBF210 by LRC Leshan Radio Co Ltd
Overview of LUMBF210 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LUMBF210
LUMBF210 CAD Models
LUMBF210 Part Data Attributes
|
LUMBF210
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LUMBF210
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB-FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LUMBF210
This table gives cross-reference parts and alternative options found for LUMBF210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUMBF210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF20B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | LUMBF210 vs UF20B |
RS2AA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | LUMBF210 vs RS2AA |
FFM202A-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | LUMBF210 vs FFM202A-T |
FM2100V-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | LUMBF210 vs FM2100V-T |
SS210-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | LUMBF210 vs SS210-W |
FM2100L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | LUMBF210 vs FM2100L-W |
S2BA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | LUMBF210 vs S2BA |
FM2100A-T-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | LUMBF210 vs FM2100A-T-HF |
FM2100-W-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | LUMBF210 vs FM2100-W-HF |
CFRA202-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | LUMBF210 vs CFRA202-G |