LUG50D
SunLED Group
Description: Single Color LED, Green, Diffused, T-1 3/4, 5mm,

Overview of LUG50D by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Agriculture Technology

CAD Models for LUG50D by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LUG50D by SunLED Group

LUG50D
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
18.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. LUG50D
    SunLED Group
    Single Color LED, Green, Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for LUG50D

This table gives cross-reference parts and alternative options found for LUG50D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUG50D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XLUG53D Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XLUG53D
XNM1LUG53D9.52 Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XNM1LUG53D9.52
XVN1LUG53D12.7 Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XVN1LUG53D12.7
AND114GP Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Purdy Electronics Corporation LUG50D vs AND114GP
XNM1LUG53D17.8 Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XNM1LUG53D17.8
AND114G Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Purdy Electronics Corporation LUG50D vs AND114G
XNM1LUG53D5.08 Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XNM1LUG53D5.08
Part Number Description Manufacturer Compare
XNM1LUG53D9.52 Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XNM1LUG53D9.52
XVN1LUG53D12.7 Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XVN1LUG53D12.7
AND114GP Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Purdy Electronics Corporation LUG50D vs AND114GP
XLUG53D Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XLUG53D
LUG53D Single Color LED, Green, Diffused, T-1 3/4, 5mm, 5 MM ROUND SunLED Group LUG50D vs LUG53D
AND114G Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Purdy Electronics Corporation LUG50D vs AND114G
XNM1LUG53D17.8 Single Color LED, Green, Diffused, T-1 3/4, 5mm, SunLED Group LUG50D vs XNM1LUG53D17.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LUG50D by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LUG50D by SunLED Group

  • Please alert me when LUG50D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LUG50D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LUG50D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LUG50D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LUG50D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LUG50D by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: