Microcontrollers and Processors
LU82551IT
Intel Corporation
Description: LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PBGA196, 15 X 15 MM, ROHS COMPLIANT, BGA-196

Overview of LU82551IT by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for LU82551IT by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   116
RFQ
Chip 1 Exchange INSTOCK 76
RFQ

CAD Models for LU82551IT by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LU82551IT by Intel Corporation

LU82551IT
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
15 X 15 MM, ROHS COMPLIANT, BGA-196
Pin Count
196
Reach Compliance Code
unknown
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
32
Boundary Scan
NO
Clock Frequency-Max
25 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ; NRZI; BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
12.5 MBps
External Data Bus Width
32
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e1
Length
15 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
196
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA196,14X14,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
155 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. LU82551IT
    Intel Corporation
    LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PBGA196, 15 X 15 MM, ROHS COMPLIANT, BGA-196
    VS

Related Parts for LU82551IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LU82551IT by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LU82551IT by Intel Corporation

  • Please alert me when LU82551IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LU82551IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LU82551IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LU82551IT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LU82551IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LU82551IT by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: