Datasheets
LTW-77HC4BINEF by: Lite-On Semiconductor Corporation

Single Color LED, White, Water Clear, T-1, 3mm,

Part Details for LTW-77HC4BINEF by Lite-On Semiconductor Corporation

Overview of LTW-77HC4BINEF by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LTW-77HC4BINEF

LTW-77HC4BINEF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTW-77HC4BINEF Part Data Attributes

LTW-77HC4BINEF Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTW-77HC4BINEF Lite-On Semiconductor Corporation Single Color LED, White, Water Clear, T-1, 3mm,
Part Life Cycle Code Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
Color WHITE
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 112.5 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 3.2 mm
Packing Method BAG; BOX
Shape CYLINDRICAL
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 140 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTW-77HC4BINEF by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTW-77HC4BINEF by Lite-On Semiconductor Corporation

  • Please alert me when LTW-77HC4BINEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTW-77HC4BINEF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTW-77HC4BINEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTW-77HC4BINEF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTW-77HC4BINEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTW-77HC4BINEF by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: