Part Details for LTW-5630SZP65 by Lite-On Semiconductor Corporation
Overview of LTW-5630SZP65 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTW-5630SZP65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-5630SZP65
|
Avnet Americas | LED Uni-Color White 31lm 6500K Chip LED 4-Pin SMD T/R - Tape and Reel (Alt: LTW-5630SZP65) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTW-5630SZP65
|
TME | LED, SMD, 5630, white cold, 27÷34.7lm, 6500K, 80, 120°, 32.5mA, 750mW Min Qty: 2 | 21507 |
|
$0.0780 / $0.2800 | Buy Now |
Part Details for LTW-5630SZP65
LTW-5630SZP65 CAD Models
LTW-5630SZP65 Part Data Attributes
|
LTW-5630SZP65
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-5630SZP65
Lite-On Semiconductor Corporation
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 6 V | |
Lens Type | ORANGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |