Part Details for LTW-193TS5BINP by Lite-On Semiconductor Corporation
Overview of LTW-193TS5BINP by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTW-193TS5BINP
LTW-193TS5BINP CAD Models
LTW-193TS5BINP Part Data Attributes
|
LTW-193TS5BINP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-193TS5BINP
Lite-On Semiconductor Corporation
Single Color LED, White, 1.15mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 58.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.15 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTW-193TS5BINP
This table gives cross-reference parts and alternative options found for LTW-193TS5BINP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTW-193TS5BINP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTW-191TS5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.1mm, | LTW-193TS5BINP vs LTW-191TS5BINP |
LTW-C193DS5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.15mm, GREEN PACKAGE-2 | LTW-193TS5BINP vs LTW-C193DS5BINP |
LTW-193TL5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.15mm, | LTW-193TS5BINP vs LTW-193TL5BINP |
LTW-C191US5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.1mm, GREEN PACKAGE-2 | LTW-193TS5BINP vs LTW-C191US5BINP |
LTW-191TLABINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.1mm, | LTW-193TS5BINP vs LTW-191TLABINP |
LTW-C193TL5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.15mm, | LTW-193TS5BINP vs LTW-C193TL5BINP |
LTW-C191TL5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.1mm, | LTW-193TS5BINP vs LTW-C191TL5BINP |
LTW-C193US5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.15mm, GREEN PACKAGE-2 | LTW-193TS5BINP vs LTW-C193US5BINP |
LTW-C193TS5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.15mm, | LTW-193TS5BINP vs LTW-C193TS5BINP |
LTW-220TS5BINP | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, White, 1.7mm, | LTW-193TS5BINP vs LTW-220TS5BINP |