Part Details for LTW-108DCG-HS10BINS142 by Lite-On Semiconductor Corporation
Overview of LTW-108DCG-HS10BINS142 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTW-108DCG-HS10BINS142
LTW-108DCG-HS10BINS142 CAD Models
LTW-108DCG-HS10BINS142 Part Data Attributes
|
LTW-108DCG-HS10BINS142
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-108DCG-HS10BINS142
Lite-On Semiconductor Corporation
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 2.3 cd | |
Luminous Intensity-Nom | 2350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.17 mm | |
Viewing Angle | 120 deg |