Part Details for LTW-020ZDCG-E1BINS41 by Lite-On Semiconductor Corporation
Overview of LTW-020ZDCG-E1BINS41 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LTW-020ZDCG-E1BINS41
LTW-020ZDCG-E1BINS41 CAD Models
LTW-020ZDCG-E1BINS41 Part Data Attributes
|
LTW-020ZDCG-E1BINS41
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-020ZDCG-E1BINS41
Lite-On Semiconductor Corporation
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | YELLOW | |
Luminous Intensity-Min | 1.3 cd | |
Luminous Intensity-Nom | 1325.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.9 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |