Part Details for LTV846SL by Lite-On Semiconductor Corporation
Overview of LTV846SL by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV846SL
LTV846SL CAD Models
LTV846SL Part Data Attributes
|
LTV846SL
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV846SL
Lite-On Semiconductor Corporation
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV846SL
This table gives cross-reference parts and alternative options found for LTV846SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV846SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTV-846SDTA-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | LTV846SL vs LTV-846SDTA-V |
LTV846SD-TA1 | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | LTV846SL vs LTV846SD-TA1 |
LTV-846SL-V | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | LTV846SL vs LTV-846SL-V |
LTV-846SL-TA | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | LTV846SL vs LTV-846SL-TA |
LTV-846SD-V | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | LTV846SL vs LTV-846SD-V |
LTV-846SL | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | LTV846SL vs LTV-846SL |
LTV846SL-TA | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | LTV846SL vs LTV846SL-TA |
LTV-846SDTA1-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | LTV846SL vs LTV-846SDTA1-V |