Part Details for LTV8241S by Lite-On Semiconductor Corporation
Overview of LTV8241S by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV8241S
LTV8241S CAD Models
LTV8241S Part Data Attributes
|
LTV8241S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV8241S
Lite-On Semiconductor Corporation
2 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for LTV8241S
This table gives cross-reference parts and alternative options found for LTV8241S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV8241S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2506L-2 | AC Input-Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8 | California Eastern Laboratories (CEL) | LTV8241S vs PS2506L-2 |
PS2506L-2 | AC Input-Darlington Output Optocoupler, 2-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-8 | NEC Electronics Group | LTV8241S vs PS2506L-2 |
PS2506L-2-A | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | LTV8241S vs PS2506L-2-A |