Part Details for LTV8141 by Lite-On Semiconductor Corporation
Overview of LTV8141 by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV8141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Darlington-npn-output Ac-input Optocoupler, 1-channel, 5kv Isolation, Dip | 1600 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Darlington-npn-output Ac-input Optocoupler, 1-channel, 5kv Isolation, Dip (Also Known As: LTV-8141) | 1600 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Darlington-npn-output Ac-input Optocoupler, 1-channel, 5kv Isolation, Dip (Also Known As: LTV-8141) | 506 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | Darlington-npn-output Ac-input Optocoupler, 1-channel, 5kv Isolation, Dip | 506 |
|
$0.3600 / $0.9000 | Buy Now |
|
ComSIT USA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 15076 |
|
RFQ | |
|
Chip1Cloud | High Transfer Efficiency AC Input Type Photocoupler | 2170 |
|
RFQ |
Part Details for LTV8141
LTV8141 CAD Models
LTV8141 Part Data Attributes
|
LTV8141
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV8141
Lite-On Semiconductor Corporation
1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for LTV8141
This table gives cross-reference parts and alternative options found for LTV8141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV8141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2533-1-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | NEC Electronics Group | LTV8141 vs PS2533-1-A |
ILQ66-4 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | LTV8141 vs ILQ66-4 |
ILD615-1-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | LTV8141 vs ILD615-1-X009T |
LTV815M | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | LTV8141 vs LTV815M |
ILQ615-1-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | LTV8141 vs ILQ615-1-X007 |
ILD615-4-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | LTV8141 vs ILD615-4-X007 |
MOC8050-X007T | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | LTV8141 vs MOC8050-X007T |
ILQ615-2-X019T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | LTV8141 vs ILQ615-2-X019T |
PS2505-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | LTV8141 vs PS2505-1 |
IL66-4 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | LTV8141 vs IL66-4 |