Part Details for LTV713VA by Lite-On Semiconductor Corporation
Overview of LTV713VA by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV713VA
LTV713VA CAD Models
LTV713VA Part Data Attributes
|
LTV713VA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV713VA
Lite-On Semiconductor Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTV713VA
This table gives cross-reference parts and alternative options found for LTV713VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV713VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV713FSC-TA1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV713VA vs LTV713FSC-TA1 |
LTV713V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV713VA vs LTV713V |
LTV-713FSC-TA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV713VA vs LTV-713FSC-TA |