Part Details for LTV4N28 by Imperial Star Corp
Overview of LTV4N28 by Imperial Star Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTV4N28
LTV4N28 CAD Models
LTV4N28 Part Data Attributes:
|
LTV4N28
Imperial Star Corp
Buy Now
Datasheet
|
Compare Parts:
LTV4N28
Imperial Star Corp
Transistor Output Optocoupler, 1-Element, 500V Isolation
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMPERIAL STAR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 10% | |
Isolation Voltage-Max | 500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO |