Datasheets
LTV4N25 by:

1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER

Part Details for LTV4N25 by Lite-On Semiconductor Corporation

Overview of LTV4N25 by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LTV4N25

LTV4N25 CAD Models

LTV4N25 Part Data Attributes:

LTV4N25 Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTV4N25 Lite-On Semiconductor Corporation 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
Part Life Cycle Code Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 20%
Dark Current-Max 50 nA
Forward Current-Max 0.08 A
Isolation Voltage-Max 2500 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Alternate Parts for LTV4N25

This table gives cross-reference parts and alternative options found for LTV4N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV4N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTV-4N25 Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV4N25 vs LTV-4N25
LTV4N25M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation LTV4N25 vs LTV4N25M
LTV-4N25M Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV4N25 vs LTV-4N25M
Part Number Description Manufacturer Compare
SFH615-3-X001 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Siemens LTV4N25 vs SFH615-3-X001
SFH615A-2-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG LTV4N25 vs SFH615A-2-X001T
SFH615A-4T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG LTV4N25 vs SFH615A-4T
SFH615-1-X003T Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Siemens LTV4N25 vs SFH615-1-X003T
SFH615A-1-X006 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 Vishay Intertechnologies LTV4N25 vs SFH615A-1-X006
MCT277-X019 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens LTV4N25 vs MCT277-X019
MCT270-X019 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG LTV4N25 vs MCT270-X019
IL201 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG LTV4N25 vs IL201
SFH618A-5-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens LTV4N25 vs SFH618A-5-X001T
SFH640-1-X017T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG LTV4N25 vs SFH640-1-X017T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV4N25 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV4N25 by Lite-On Semiconductor Corporation

  • Please alert me when LTV4N25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTV4N25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV4N25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTV4N25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV4N25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV4N25 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: