LTV-849S
Lite-On Semiconductor Corporation
Description: Transistor Output Optocoupler, 4-Element, 5000V Isolation,

Overview of LTV-849S by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
849S625BYILF Renesas Electronics Corporation Crystal-to-LVPECL/LVDS Clock Synthesizer
849S625BYILFT Renesas Electronics Corporation Crystal-to-LVPECL/LVDS Clock Synthesizer
ISL29102IROZ-T7 Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter

Price & Stock for LTV-849S by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTV-849S-ND
DigiKey OPTOISOLTR 5KV 4CH TRANS 16-SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.3589
$0.3589 Buy Now
DISTI # LTV-849S
Avnet Americas Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD - Rail/Tube (Alt: LTV-849S) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.3883
  • 1,050 $0.3782
  • 2,050 $0.3604
  • 5,000 $0.3502
  • 10,000 $0.3426
$0.3426 / $0.3883 Buy Now
DISTI # 859-LTV-849S
Mouser Electronics Transistor Output Optocouplers Optocoupler RoHS: Compliant 5524
  • 1 $1.0000
  • 10 $0.6350
  • 25 $0.6350
  • 100 $0.4690
  • 500 $0.4310
  • 1,000 $0.3550
  • 2,500 $0.3370
  • 5,000 $0.3290
  • 10,000 $0.3220
  • 25,000 $0.3170
$0.3170 / $1.0000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1,000 $0.3340
$0.3340 Buy Now

CAD Models for LTV-849S by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTV-849S by Lite-On Semiconductor Corporation

LTV-849S
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
50%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. LTV-849S
    Lite-On Semiconductor Corporation
    Transistor Output Optocoupler, 4-Element, 5000V Isolation,
    VS

Related Parts for LTV-849S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV-849S by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV-849S by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTV-849S would you like to use for your alert(s)?
  • Please alert me when LTV-849S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV-849S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV-849S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV-849S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV-849S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV-849S by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: