Datasheets
LTV-847SC-TA by: Lite-On Semiconductor Corporation

Transistor Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16

Part Details for LTV-847SC-TA by Lite-On Semiconductor Corporation

Overview of LTV-847SC-TA by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL29102IROZ-T7 Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter
ISL29102IROZ-T7A Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel

Part Details for LTV-847SC-TA

LTV-847SC-TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTV-847SC-TA Part Data Attributes

LTV-847SC-TA Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTV-847SC-TA Lite-On Semiconductor Corporation Transistor Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Package Description SURFACE MOUNT, DIP-16
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V
Configuration SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V
Number of Elements 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV-847SC-TA by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV-847SC-TA by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTV-847SC-TA would you like to use for your alert(s)?
  • Please alert me when LTV-847SC-TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV-847SC-TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV-847SC-TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV-847SC-TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV-847SC-TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV-847SC-TA by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: