LTV-8441S
Lite-On Semiconductor Corporation
Description: AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16

Overview of LTV-8441S by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL29102IROZ-T7 Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter
ISL29102IROZ-T7A Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel

Price & Stock for LTV-8441S by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LTV-8441S-ND
DigiKey OPTOISO 5KV 4CH DARLINGTON 16SMD Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # LTV-8441S
Avnet Americas Optocoupler AC-IN 4-CH Darlington DC-OUT 16-Pin PDIP SMD - Rail/Tube (Alt: LTV-8441S) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube 0
RFQ
DISTI # 859-LTV-8441S
Mouser Electronics Transistor Output Optocouplers Optocoupler AC in 4-CHNL RoHS: Compliant 0
  • 2,000 $0.8710
  • 2,500 $0.8230
  • 5,000 $0.8040
  • 10,000 $0.7920
$0.7920 / $0.8710 Order Now

CAD Models for LTV-8441S by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTV-8441S by Lite-On Semiconductor Corporation

LTV-8441S
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Package Description
DIP-16
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Date Of Intro
1996-04-01
Samacsys Manufacturer
Lite-On
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min
600%
Current Transfer Ratio-Nom
50%
Dark Current-Max
1000 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Response Time-Max
0.0003 s
Surface Mount
NO
Want to compare parts?
  1. LTV-8441S
    Lite-On Semiconductor Corporation
    AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, DIP-16
    VS

Alternate Parts for LTV-8441S

This table gives cross-reference parts and alternative options found for LTV-8441S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-8441S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTV-844 AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 Lite-On Semiconductor Corporation LTV-8441S vs LTV-844
LTV-8441 AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 Lite-On Semiconductor Corporation LTV-8441S vs LTV-8441
Part Number Description Manufacturer Compare
LTV-8441 AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 Lite-On Semiconductor Corporation LTV-8441S vs LTV-8441
LTV-844 AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 Lite-On Semiconductor Corporation LTV-8441S vs LTV-844

Related Parts for LTV-8441S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV-8441S by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV-8441S by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTV-8441S would you like to use for your alert(s)?
  • Please alert me when LTV-8441S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV-8441S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV-8441S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV-8441S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV-8441S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV-8441S by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: