-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel | |
HD6433826SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5642
|
Newark | Optocoupler, |Liteon LTV-826S RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
61AC0123
|
Newark | Optocoupler, Ptr, 2-Chnl, 50%, 5Kv, High Vceo, 8 Pin, Smt Rohs Compliant: Yes |Liteon LTV-826S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.6960 | Buy Now |
DISTI #
160-1363-5-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9388 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
LTV-826S
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD - Rail/Tube (Alt: LTV-826S) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1391 / $0.1576 | Buy Now |
DISTI #
859-LTV-826S
|
Mouser Electronics | Transistor Output Optocouplers Optocplr Phototrans 2-CHNL RoHS: Compliant | 22562 |
|
$0.1320 / $0.5000 | Buy Now |
|
Future Electronics | LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.1360 / $0.1620 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | OPTOISOLATOR HIGH VCEO 2CH SMD | 125 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | OPTOISOLATOR HIGH VCEO 2CH SMD (Also Known As: LTV826S) | 125 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | OPTOISOLATOR HIGH VCEO 2CH SMD (Also Known As: LTV826S) | 40 |
|
$0.4516 / $0.5645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-826S
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-826S
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for LTV-826S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-826S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-826S-TA | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV-826S-TA |
LTV826MD-V | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP--8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV826MD-V |
LTV-826SATA-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV-826SATA-V |
LTV-826SA-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV-826SA-V |
LTV-826SA-TA1 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV-826SA-TA1 |
LTV826SA | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV826SA |
LTV826SA-TA | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV826SA-TA |
LTV-826MD-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV-826MD-V |
LTV826S-TA | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV826S-TA |
LTV826SA-TA1 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV-826S vs LTV826SA-TA1 |