LTV-817M-B
Lite-On Semiconductor Corporation
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4

Overview of LTV-817M-B by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISL29102IROZ-T7 Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter
ISL29102IROZ-T7A Renesas Electronics Corporation Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel

Price & Stock for LTV-817M-B by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80317001
Verical Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP RoHS: Compliant Min Qty: 472 Package Multiple: 1 Americas - 1852
  • 472 $0.1606
  • 575 $0.1279
$0.1279 / $0.1606 Buy Now
DISTI # LTV-817M-B
TME Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, DIP4 Min Qty: 5 1852
  • 5 $0.1600
  • 20 $0.1400
  • 100 $0.1200
  • 500 $0.0990
  • 2,000 $0.0690
$0.0690 / $0.1600 Buy Now

CAD Models for LTV-817M-B by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTV-817M-B by Lite-On Semiconductor Corporation

LTV-817M-B
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Package Description
ROHS COMPLIANT, DIP-4
Reach Compliance Code
compliant
Samacsys Manufacturer
Lite-On
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Current Transfer Ratio-Min
130%
Current Transfer Ratio-Nom
130%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Response Time-Max
0.000018 s
Surface Mount
NO
Terminal Finish
Pure Tin (Sn)
Want to compare parts?
  1. LTV-817M-B
    Lite-On Semiconductor Corporation
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
    VS

Alternate Parts for LTV-817M-B

This table gives cross-reference parts and alternative options found for LTV-817M-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-817M-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTV-817M Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817M
LTV-817L Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817L
LTV817L 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV817L
LTV817M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV817M
LTV-817MB Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817MB
LTV817MA 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV817MA
LTV-817MA Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817MA
LTV-817-L Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817-L
Part Number Description Manufacturer Compare
LTV-817MA Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817MA
LTV-817L Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817L
LTV-817M Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817M
LTV-817-L Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation LTV-817M-B vs LTV-817-L

Related Parts for LTV-817M-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV-817M-B by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV-817M-B by Lite-On Semiconductor Corporation

  • Please alert me when LTV-817M-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTV-817M-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV-817M-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTV-817M-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV-817M-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV-817M-B by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: