-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-817B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-817B) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTV-817B
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT RoHS: Compliant | 7565 |
|
$0.0880 / $0.4500 | Buy Now |
DISTI #
77895141
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 5767 |
|
$0.2016 / $0.2083 | Buy Now |
DISTI #
80556842
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2413 | Americas - 1495 |
|
$0.0762 / $0.1319 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 11501 |
|
$0.1169 / $0.6680 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 487 |
|
$0.9539 / $2.0624 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 13 |
|
$5.9000 / $8.8500 | Buy Now |
DISTI #
IR939
|
Rutronik | OPTOCOUPLER 130-260% RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube |
Stock DE - 4500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0763 / $0.0954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-817B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-817B
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.80.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTV-817B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-817B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615A | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | LTV-817B vs SFH615A |
PC866 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | LTV-817B vs PC866 |
SFH617A | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | LTV-817B vs SFH617A |
LTV-817-A-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV-817B vs LTV-817-A-G |
TIL191 | Optocoupler 4-Pin 1-Channel 4-PDIP | Texas Instruments | LTV-817B vs TIL191 |
PC123Y | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | LTV-817B vs PC123Y |
PC121 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | LTV-817B vs PC121 |
LTV817A | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | LTV-817B vs LTV817A |
SFH615A | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | LTV-817B vs SFH615A |
PC816 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | LTV-817B vs PC816 |